ISO7340FCDW

Texas Instruments
595-ISO7340FCDW
ISO7340FCDW

Mfr.:

Description:
Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340FCDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7340FC
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
9.3 mA
31 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 92 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
240
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,75 € 11,75 €
9,19 € 91,90 €
8,82 € 220,50 €
7,83 € 939,60 €
7,77 € 7 770,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,40 €
Min:
1

Similar Product

Texas Instruments ISO7340FCDWR
Texas Instruments
Digital Isolators QuadChan4/0 Dig Fail Safe Low 16-SOIC A A 595-ISO7340FCDW