ISO7341CDW

Texas Instruments
595-ISO7341CDW
ISO7341CDW

Mfr.:

Description:
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7341C
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
5 mA, 7.8 mA
31 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 102 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 324

Stock:
2 324 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
9,11 € 91,10 €
8,23 € 205,75 €
7,40 € 888,00 €
7,22 € 2 021,60 €
6,97 € 3 624,40 €
6,78 € 6 780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,41 €
Min:
1

Similar Product

Texas Instruments ISO7341CDWR
Texas Instruments
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDW