ISO7710D

Texas Instruments
595-ISO7710D
ISO7710D

Mfr.:

Description:
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7710
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
5.9 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 183

Stock:
6 183 Can Dispatch Immediately
Quantities greater than 6183 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,48 € 14,80 €
1,23 € 30,75 €
1,17 € 87,75 €
1,12 € 336,00 €
1,08 € 567,00 €
1,06 € 1 113,00 €
1,02 € 2 601,00 €
0,998 € 5 014,95 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments ISO7710DR
Texas Instruments
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710D