ISO7760FQDWRQ1

Texas Instruments
595-ISO7760FQDWRQ1
ISO7760FQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7760
SMD/SMT
SOIC-16
6 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
35 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 6 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 292 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO776x/ISO776x-Q1 EMC Digital Isolators

Texas Instruments ISO776x/ISO776x-Q1 High-Speed, Robust EMC Six-Channel Digital Isolators are high performance with 5000VRMS in the DW package offering isolation ratings per UL 1577. Other safety-related certifications include VDE, CSA, TUV, and CQC. The ISO776x, while isolating CMOS or LVCMOS digital I/Os, provides high electromagnetic immunity and low emissions at low-power consumption. The ISO776x/ISO776x-Q1 series offers a wide array of pin configurations, including all six channels in one direction or some in reverse while the others remain forward. The ISO776x/ISO776x-Q1 helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The ISO776x/ISO776x-Q1 Digital Isolators are available in the 16-pin SOIC package. The ISO776x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 151

Stock:
1 151 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,25 € 32,50 €
2,98 € 74,50 €
2,69 € 269,00 €
2,57 € 642,50 €
Full Reel (Order in multiples of 2000)
2,18 € 4 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments ISO7760FQDWQ1
Texas Instruments
Digital Isolators Automotive robust E MC six-channel 6/0 A 595-ISO7760FQDWRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.