ISO7761DW

Texas Instruments
595-ISO7761DW
ISO7761DW

Mfr.:

Description:
Digital Isolators Robust EMC six-chan nel 5/1 reinforced A 595-ISO7761DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7761
SMD/SMT
SOIC-16
6 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.5 mA, 30.5 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 5 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 759 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,64 € 36,40 €
3,35 € 83,75 €
3,04 € 364,80 €
2,89 € 809,20 €
2,80 € 1 456,00 €
2,76 € 2 760,00 €
2,73 € 6 879,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments ISO7761DWR
Texas Instruments
Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DW