ISO7820FDWWR

Texas Instruments
595-ISO7820FDWWR
ISO7820FDWWR

Mfr.:

Description:
Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7820
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.9 mA
11.7 ns
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 1,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO78xx Digital Isolators

Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

ISO7820/ISO7820F Dual-Channel Digital Isolator

Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator is a high-performance, dual-channel digital isolator with 8000VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, and CQC. The isolator provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. Texas Instruments ISO7820 has two forward channels and no reverse-direction channel. If the input power or signal loss, default output is 'high' for the ISO7820 and 'low' for the ISO7820F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,51 € 3 510,00 €
3,47 € 6 940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,67 €
Min:
1

Similar Product

Texas Instruments ISO7820FDWW
Texas Instruments
Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWWR