ISO7821LLSDWW

Texas Instruments
595-ISO7821LLSDWW
ISO7821LLSDWW

Mfr.:

Description:
Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7821LLS
SMD/SMT
SOIC-16
2 Channel
Bidirectional, Unidirectional
150 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
3 V
10.3 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 1.38 ns
Maximum Rise Time: 1.38 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 180 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 45
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 1,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7821LLS Isolated Dual LVDS Buffer

Texas Instruments ISO7821LLS Isolated Dual LVDS Buffer is a high-performance, isolated dual-LVDS buffer with 8000VPK isolation voltage. This device provides high electromagnetic immunity and low emissions at low-power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer. Timing performance for the ISO7821LLS device is optimised for use with communication systems that use DC-balanced data streams which are achieved through an internal distortion correction scheme. The ISO7821LLS device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO7821LLS device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance.
Learn more

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 1 025,10 €