ISOW7721FDFMR

Texas Instruments
595-ISOW7721FDFMR
ISOW7721FDFMR

Mfr.:

Description:
Digital Isolators Low emissions dual- channel 1/1 reinfo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7721
SMD/SMT
SOIC-20
2 Channel
100 Mb/s
5000 Vrms
Galvanic Isolation
3.63 V
2.97 V
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISOW7741DFMEVM
Forward Channels: 1 Channel
Maximum Fall Time: 3.5 ns
Maximum Rise Time: 3.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.48 W
Product Type: Digital Isolators
Pulse Width Distortion: 5.1 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

ISOW7721 Two-Channel Digital Isolator

Texas Instruments ISOW7721 Two-Channel Digital Isolator is a galvanically-isolated digital isolator with an integrated high-efficiency power converter with low emissions. The integrated DC-DC converter provides up to 550mW of isolated power. This feature eliminates the need for a separate isolated power supply in space-constrained isolation designs. If additional power is needed, the Texas Instruments ISOW7721 supports multi-device chaining, increasing the integrated power output to > 1W using two devices in a system.

In Stock: 625

Stock:
625
Can Dispatch Immediately
On Order:
850
Expected 26/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,71 € 6,71 €
5,19 € 51,90 €
4,82 € 120,50 €
4,42 € 442,00 €
4,21 € 1 052,50 €
Full Reel (Order in multiples of 850)
3,91 € 3 323,50 €
3,85 € 6 545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.