ISOW7841FAQDWERQ1

Texas Instruments
595-ISOW7841FAQDWERQ
ISOW7841FAQDWERQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841FAQDWEQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7841A
SMD/SMT
SOIC-16
4 Channel
Bidirectional, Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
54 mA
13 ns
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,55 € 19 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,40 €
Min:
1

Similar Product

Texas Instruments ISOW7841FAQDWEQ1
Texas Instruments
Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841FAQDWERQ