L293DNE

Texas Instruments
595-L293DNE
L293DNE

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad Half-Hs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
24 mA
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Number of Outputs: 4 Output
Output Voltage: 36 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293D
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 171

Stock:
3 171 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,38 € 43,80 €
4,04 € 101,00 €
3,67 € 367,00 €
3,50 € 875,00 €
3,40 € 1 700,00 €
3,34 € 3 340,00 €
3,27 € 8 175,00 €