LF353DR

Texas Instruments
595-LF353DR
LF353DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-LF353D A 595-LF3 A 595-LF353D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
3.6 mA
20 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF353
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 055

Stock:
4 055
Can Dispatch Immediately
On Order:
15 000
Expected 07/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,216 € 2,16 €
0,193 € 4,83 €
0,166 € 16,60 €
0,154 € 38,50 €
0,146 € 73,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 2500)
0,131 € 327,50 €
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,79 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments LF353D
Texas Instruments
Operational Amplifiers - Op Amps Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.