LF411CDR

Texas Instruments
595-LF411CDR
LF411CDR

Mfr.:

Description:
Precision Amplifiers Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
8 MHz
25 V/us
500 uV
60 pA
15 V
- 15 V
2.5 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF411
Reel
Cut Tape
MouseReel
Amplifier Type: JFET Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 141

Stock:
1 141 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,855 € 85,50 €
0,804 € 201,00 €
0,774 € 387,00 €
0,769 € 769,00 €
Full Reel (Order in multiples of 2500)
0,719 € 1 797,50 €
0,703 € 3 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,54 €
Min:
1

Similar Product

Texas Instruments LF411CD
Texas Instruments
Precision Amplifiers Hi Spd JFET Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.