LM10500SQ-1.0/NOPB

Texas Instruments
926-LM10500SQ1.0NOPB
LM10500SQ-1.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A SD Energy Mgmt Un it A 926-LM10500SQE A 926-LM10500SQE10NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-28
Buck
5 V
5 A
1 Output
3 V
18 V
300 kHz to 1.5 MHz
- 40 C
+ 85 C
LM10500
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,86 € 7 860,00 €