LM1086CSX-2.5/NOPB

Texas Instruments
926-LM1086CSX25NOPB
LM1086CSX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086CS25NOP A 926-LM1086CS25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
2.5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
Full Reel (Order in multiples of 500)
1,29 € 645,00 €
1,24 € 1 240,00 €
1,20 € 3 000,00 €
1,19 € 5 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,73 €
Min:
1

Similar Product

Texas Instruments LM1086CS-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086CSX2 A 926-LM1086CSX25NOPB