LM109H

Texas Instruments
926-LM109H
LM109H

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 1A 5V Output Linear A 926-LM109H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM109
Through Hole
TO-3-3
1 Output
Positive
5 V
1 A
Fixed
7.1 V
35 V
- 55 C
+ 150 C
10 mA
Bulk
Brand: Texas Instruments
Line Regulation: 4 mV
Load Regulation: 15 mV
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Unit Weight: 1,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,17 € 23,17 €
18,65 € 186,50 €
17,53 € 438,25 €
16,28 € 1 628,00 €
16,00 € 4 000,00 €
15,64 € 7 820,00 €
1 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
19,36 €
Min:
1

Similar Product

Texas Instruments LM109H/NOPB
Texas Instruments
Linear Voltage Regulators 5-Volt Reg A 926-LM1 09H A 926-LM109H A A 926-LM109H