LM10CWMX/NOPB

Texas Instruments
926-LM10CWMX/NOPB
LM10CWMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CWM/NOPB A A 926-LM10CWM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
200 mV/us
4 mV
30 nA
45 V
1.1 V
300 uA
20 mA
102 dB
50 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 550 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 880

Stock:
880
Can Dispatch Immediately
On Order:
3 000
Expected 13/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,41 € 24,10 €
2,21 € 55,25 €
2,00 € 200,00 €
1,89 € 472,50 €
1,87 € 935,00 €
Full Reel (Order in multiples of 1000)
1,77 € 1 770,00 €
1,71 € 3 420,00 €
1,69 € 8 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Texas Instruments LM10CWM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps OP AMP AND VLTG REF A 926-LM10CWMX/NOPB A 926-LM10CWMX/NOPB