LM119J

Texas Instruments
926-LM119J
LM119J

Mfr.:

Description:
Analog Comparators High Speed Dual Comp arator 14-CDIP -55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
Through Hole
CDIP-16
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
3.2 mA
4 mV
500 nA
- 55 C
+ 125 C
LM119
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 75 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
100
Expected 31/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,37 € 89,37 €
74,86 € 748,60 €
70,08 € 1 752,00 €
67,24 € 6 724,00 €
250 Quote