LM124DRG4

Texas Instruments
595-LM124DRG4
LM124DRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Op Amp ALT 595- LM124DR ALT 595-LM1 ALT 595-LM124DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
10 nA
32 V
3 V
4 mA
10 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LM124
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 656

Stock:
3 656 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,624 € 6,24 €
0,563 € 14,08 €
0,496 € 49,60 €
0,464 € 116,00 €
0,445 € 222,50 €
0,432 € 432,00 €
Full Reel (Order in multiples of 2500)
0,418 € 1 045,00 €
0,402 € 2 010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments LM124DR
Texas Instruments
Operational Amplifiers - Op Amps Quad General Purp Op Amp A 595-LM124D A A 595-LM124D