LM135H

Texas Instruments
926-LM135H
LM135H

Mfr.:

Description:
Board Mount Temperature Sensors Analog Output Temper ature Sensor in Her A 926-LM135H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 1 C
- 55 C
+ 150 C
TO-3
2.99 V
5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Operating Supply Current: 400 uA to 5 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM135
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025191010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €
18,28 € 91,40 €
17,63 € 176,30 €
16,86 € 421,50 €
16,34 € 817,00 €
15,62 € 1 562,00 €
15,61 € 3 902,50 €
14,64 € 7 320,00 €
1 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
13,20 €
Min:
1

Similar Product

Texas Instruments LM135H/NOPB
Texas Instruments
Board Mount Temperature Sensors Analog Output Temper ature Sensor in Her A 926-LM135H