LM137H

Texas Instruments
926-LM137H
LM137H

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 1.5A Adjustable Out A 926-LM137H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM137
Through Hole
TO-39-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
- 55 C
+ 150 C
65 uA
Bulk
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 2 W
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Negative Regulator
Unit Weight: 1,459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
1 000
Expected 12/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,97 € 24,97 €
19,97 € 199,70 €
18,71 € 467,75 €
17,34 € 1 734,00 €
16,68 € 4 170,00 €
16,28 € 8 140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
24,38 €
Min:
1

Similar Product

Texas Instruments LM137H/NOPB
Texas Instruments
Linear Voltage Regulators 3-Term Adj Neg Reg A 926-LM137H A 926-LM A 926-LM137H