LM139ADRG4

Texas Instruments
595-LM139ADRG4
LM139ADRG4

Mfr.:

Description:
Analog Comparators Quad Diff Comparator ALT 595-LM139ADR AL ALT 595-LM139ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Collector, Open Drain
1.3 us
Differential
2 V
36 V
800 uA
6 mA
2 mV
25 nA
- 55 C
+ 125 C
LM139A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 3 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

In Stock: 4 060

Stock:
4 060 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,63 € 4,63 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 295,00 €
2,89 € 722,50 €
Full Reel (Order in multiples of 2500)
2,46 € 6 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Similar Product

Texas Instruments LM139ADR
Texas Instruments
Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD