LM193DRG4

Texas Instruments
595-LM193DRG4
LM193DRG4

Mfr.:

Description:
Analog Comparators Dual Diff Comparator ALT 595-LM193DR ALT ALT 595-LM193DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
4 Channel
CMOS, TTL
300 ns
Differential
2 V
36 V
2.5 mA
5 mV
100 nA
- 55 C
+ 125 C
LM193
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 25 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 7 473

Stock:
7 473
Can Dispatch Immediately
On Order:
7 500
Expected 11/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,536 € 5,36 €
0,507 € 126,75 €
0,483 € 241,50 €
0,465 € 465,00 €
Full Reel (Order in multiples of 2500)
0,465 € 1 162,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments LM193DR
Texas Instruments
Analog Comparators Dual Diff GP