LM2005DSGR

Texas Instruments
595-LM2005DSGR
LM2005DSGR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
WSON-8
2 Driver
1 Output
650 mA
9 V
18 V
- 40 C
+ 125 C
LM2005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2105EVM
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2005 Half-Bridge Gate Driver

Texas Instrument LM2005 Half-Bridge Gate Driver is a compact, high-voltage gate driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The integrated bootstrap diode saves board space and reduces system cost by eliminating the need for an external discrete diode.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 24/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,69 € 6,90 €
0,623 € 15,58 €
0,55 € 55,00 €
0,515 € 128,75 €
0,494 € 247,00 €
0,482 € 482,00 €
Full Reel (Order in multiples of 3000)
0,454 € 1 362,00 €
0,444 € 2 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.