LM211D

Texas Instruments
595-LM211D
LM211D

Mfr.:

Description:
Analog Comparators Sngl Chl w/Str

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Collector and Emitter
115 ns
Differential
3.5 V
30 V
6 mA
50 mA
3 mV
75 nA
- 40 C
+ 85 C
LM211
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
1 575
Expected 27/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,92 € 9,20 €
0,826 € 20,65 €
0,751 € 56,33 €
0,721 € 216,30 €
0,719 € 754,95 €
0,673 € 1 716,15 €
0,643 € 3 231,08 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,31 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments LM211DR
Texas Instruments
Analog Comparators Differential w/Strob A 595-LM211D A 595- A 595-LM211D