LM25007SD/NOPB

Texas Instruments
926-LM25007SD/NOPB
LM25007SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 0.5A SD Switchin g Reg A 926-LM25007 A 926-LM25007SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-EP-8
Buck
2.5 V
500 mA
1 Output
9 V
42 V
800 kHz
- 40 C
+ 125 C
LM25007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25007EVAL
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,28 € 22,80 €
2,10 € 52,50 €
1,92 € 192,00 €
1,81 € 452,50 €
1,77 € 885,00 €
Full Reel (Order in multiples of 1000)
1,61 € 1 610,00 €
1,56 € 3 120,00 €
1,54 € 7 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.