LM25085ASD/NOPB

Texas Instruments
926-LM25085ASD/NOPB
LM25085ASD/NOPB

Mfr.:

Description:
Switching Controllers 4.5-42V Wide Vin Co nstant On-Time Non-S A 926-LM25085ASDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
900 mV to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085AMYEEVAL
Operating Supply Current: 1.25 mA
Product Type: Switching Controllers
Series: LM25085A
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 27,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 068

Stock:
1 068 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
Full Reel (Order in multiples of 1000)
1,24 € 1 240,00 €
1,23 € 2 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.