LM25137RHAR

Texas Instruments
595-LM25137RHAR
LM25137RHAR

Mfr.:

Description:
Switching Controllers 42V 100% duty-cycle capable dual-channe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
100 kHz to 2.2 MHz
100 %
4 V to 42 V
800 mV to 36 V
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25137F-Q1-EVM5D3
Input Voltage - Max: 42 V
Input Voltage - Min: 4 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 42 V
Product: DC/DC Controller
Product Type: Switching Controllers
Series: LM25137
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,42 € 24,20 €
2,21 € 55,25 €
1,99 € 199,00 €
1,88 € 470,00 €
Full Reel (Order in multiples of 2500)
1,59 € 3 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.