LM258ADE4

595-LM258ADE4
LM258ADE4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Operational Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
700 kHz
300 mV/us
3 mV
80 nA
16 V, 32 V
1.5 V, 3 V
1.2 mA
30 mA
70 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM258A
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 100 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Texas Instruments LM258AD
Texas Instruments
Operational Amplifiers - Op Amps Dual Operational Amplifier
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.