LM258APE4

Texas Instruments
595-LM258APE4
LM258APE4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258AP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 mV
80 nA
16 V, 32 V
1.5 V, 3 V
20 mA
80 dB
PDIP-8
Through Hole
- 25 C
+ 85 C
LM258A
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,279 € 2,79 €
0,237 € 11,85 €
0,209 € 20,90 €
0,194 € 48,50 €
0,184 € 92,00 €
0,17 € 170,00 €
0,168 € 420,00 €
0,165 € 825,00 €

Similar Product

Texas Instruments LM258AP
Texas Instruments
Operational Amplifiers - Op Amps Dual Operational Amp lifier