LM26003MH/NOPB

Texas Instruments
926-LM26003MH/NOPB
LM26003MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Switching Reg A 9 26-LM26003MHX/NOPB A 926-LM26003MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.25 V to 35 V
3 A
1 Output
3 V
38 V
150 kHz to 500 kHz
- 40 C
+ 125 C
LM26003
Tube
Brand: Texas Instruments
Development Kit: LM26003EVAL
Load Regulation: 0.08 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 72,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,41 € 34,10 €
3,15 € 78,75 €
2,85 € 208,05 €
2,71 € 791,32 €
2,62 € 1 338,82 €
2,59 € 2 646,98 €
2,56 € 6 540,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Texas Instruments LM26003MHX/NOPB
Texas Instruments
Switching Voltage Regulators 3A Switching Regulat or with High Effici A 926-LM26003MH/NOPB