LM2622MM-ADJ/NOPB

Texas Instruments
926-LM2622MMADJNOPB
LM2622MM-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 600kHz/1.3MHz Stp-up PWM DC/DC Cnvtr A 9 A 926-LM2622MMXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
Adjustable
1.65 A
1 Output
2 V
12 V
1.25 MHz
- 40 C
+ 125 C
LM2622
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 12 V
Load Regulation: 6.7 mV / A
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Step Up
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,82 € 45,50 €
1,63 € 163,00 €
1,59 € 397,50 €
Full Reel (Order in multiples of 1000)
1,34 € 1 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,26 €
Min:
1

Similar Product

Texas Instruments LM2622MMX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 600kHz/1.3MHz Step-u p PWM DC/DC Convert A 926-LM2622MMADJNOPB