LM26420Q0XMH/NOPB

Texas Instruments
595-LM26420Q0XMHNOPB
LM26420Q0XMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2.0A Step-Dwn D C-DC Cnvtr A 595-M2 A 595-M26420Q0XMHXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 4.5 V
2 A
2 Output
3 V
5.5 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM26420
Tube
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,76 € 37,60 €
3,25 € 81,25 €
3,10 € 226,30 €
2,98 € 870,16 €
2,90 € 1 481,90 €
2,84 € 2 902,48 €
2,78 € 7 102,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Texas Instruments LM26420Q0XMHX/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2.0A Step-Dwn D C-DC Cnvtr A 595-LM A 595-LM26420Q0XMHNOPB