LM2665M6

Texas Instruments
926-LM2665M6
LM2665M6

Mfr.:

Description:
Switching Voltage Regulators 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
SOT-23-6
Charge Pump
5 V to 11 V
40 mA
1 Output
2.5 V
5.5 V
80 kHz
- 40 C
+ 85 C
LM2665
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 831

Stock:
831 Can Dispatch Immediately
Quantities greater than 831 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,857 € 428,50 €
Full Reel (Order in multiples of 1000)
0,829 € 829,00 €
0,796 € 1 592,00 €
0,783 € 3 915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM2665M6/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHED CAPACITOR V LTG CONVERTER