LM2673T-5.0/NOPB

Texas Instruments
926-LM2673T-50/NOPB
LM2673T-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SD VTG Reg w/ Adj Crnt Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
TO-220-7
Buck
5 V
3 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2673
Tube
Brand: Texas Instruments
Development Kit: LM2673-5.0EVAL
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,00 € 40,00 €
3,69 € 92,25 €
3,34 € 300,60 €
3,17 € 855,90 €
3,16 € 3 412,80 €
3,15 € 8 505,00 €