LM2675-5.0EVAL

Texas Instruments
926-LM2675-5.0EVAL
LM2675-5.0EVAL

Mfr.:

Description:
Power Management IC Development Tools LM2675-5.0 EVAL BOAR D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 40 V
5 V
LM2675
LM2675-5.0
Brand: Texas Instruments
Description/Function: SIMPLE SWITCHER Power Converter High Efficiency 1 A Step-Down Voltage Regulator
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €