LM2676SDX-3.3/NOPB

Texas Instruments
926-LM2676SDX33NOPB
LM2676SDX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER® 8V to 40V 3A Low C A 926-LM2676SD33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-14
Buck
3.3 V
3 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2676
Reel
Brand: Texas Instruments
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,25 € 8 125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,05 €
Min:
1

Similar Product

Texas Instruments LM2676SD-3.3/NOPB
Texas Instruments
Switching Voltage Regulators Hi Eff 3A SD VTG Reg A 926-LM2676SDX33NO A 926-LM2676SDX33NOPB