LM2678SD-ADJ

926-LM2678SD-ADJ
LM2678SD-ADJ

Mfr.:

Description:
Switching Voltage Regulators NRND, alternate is LM2678SD-ADJ/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
VSON-14
Buck
1.2 V to 37 V
5 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2678
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM2678SD-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2678SDXADJNOPB