LM2758TLX/NOPB

Texas Instruments
926-LM2758TLX/NOPB
LM2758TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs switched capacitor f lash LED driver in A 926-LM2758TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
700 mA
DSBGA-12
5.5 V
2.7 V
LM2758
- 40 C
+ 85 C
Enable, True Shutdown
Reel
Brand: Texas Instruments
Development Kit: LM2758TLEV
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,772 € 2 316,00 €
0,765 € 4 590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments LM2758TL/NOPB
Texas Instruments
LED Lighting Driver ICs switched capacitor f lash LED driver in A 926-LM2758TLX/NOPB