LM2773TLX/NOPB

Texas Instruments
926-LM2773TLX/NOPB
LM2773TLX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Low-Ripple 1.8V/1.6V Spread-Spectrum Swi A 926-LM2773TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Buck
1.6 V, 1.8 V
300 mA
1 Output
2.5 V
5.5 V
1.15 MHz
- 30 C
+ 85 C
LM2773
Reel
Brand: Texas Instruments
Operating Supply Current: 48 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,55 € 1 650,00 €
0,538 € 3 228,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Similar Product

Texas Instruments LM2773TL/NOPB
Texas Instruments
Switching Voltage Regulators Low-Ripple 1.8V/1.6V Spread-Spectrum Swi A 926-LM2773TLX/NOPB