LM2776DBVT

Texas Instruments
595-LM2776DBVT
LM2776DBVT

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor I nverter A 595-LM277 A 595-LM2776DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Inverting
- 5.5 V to - 2.7 V
200 mA
1 Output
2.7 V
5.5 V
100 uA
2 MHz
- 40 C
+ 85 C
LM2776
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2776EVM
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Switched Capacitor Inverter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2776 CMOS Charge-Pump Voltage Converter

Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter inverts a positive voltage in the range of 2.7V to 5.5V to the corresponding negative voltage. The LM2776 uses three low-cost capacitors to provide 200mA of output current. This is done without the cost, size, and electromagnetic interference (EMI) related to inductor-based converters. With an operating current of only 100µA and operating efficiency greater than 90% at most loads, the LM2776 provides ideal performance for battery-powered systems requiring a high power negative power supply.
Learn More

In Stock: 4 669

Stock:
4 669 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,832 € 8,32 €
0,755 € 18,88 €
0,668 € 66,80 €
Full Reel (Order in multiples of 250)
0,626 € 156,50 €
0,589 € 294,50 €
0,567 € 567,00 €
0,559 € 1 397,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments LM2776DBVR
Texas Instruments
Switching Voltage Regulators Switched Capacitor I nverter 6-SOT-23 -4 A 595-LM2776DBVT