LM2833ZMY/NOPB

Texas Instruments
926-LM2833ZMY/NOPB
LM2833ZMY/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5MHz/3MHz 3.0A SD DC-DC Switch Reg A 9 A 926-LM2833ZMYX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
600 mV to 4.5 V
3 A
1 Output
3 V
5.5 V
3 MHz
- 40 C
+ 125 C
LM2833
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down
Unit Weight: 31,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,88 € 940,00 €
Full Reel (Order in multiples of 1000)
1,75 € 1 750,00 €
1,69 € 3 380,00 €
1,67 € 8 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.