LM2852XMXAX-1.8/NOPB

Texas Instruments
926-LM2852XMXAX18NPB
LM2852XMXAX-1.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852XMXA18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.8 V
2 A
1 Output
2.85 V
5.5 V
1.5 MHz
- 40 C
+ 125 C
LM2852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 8 mV/A
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,26 € 32,60 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1 275,00 €
2,39 € 2 390,00 €
Full Reel (Order in multiples of 2500)
2,38 € 5 950,00 €
2,37 € 11 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,91 €
Min:
1

Similar Product

Texas Instruments LM2852XMXA-1.8/NOPB
Texas Instruments
Switching Voltage Regulators 2A 500/1500kHz Sync Buck Reg A 926-LM285 A 926-LM2852XMXAX18NPB