LM285M/NOPB

Texas Instruments
926-LM285M/NOPB
LM285M/NOPB

Mfr.:

Description:
Voltage References Adj MicroPwr Vtg Ref A 926-LM285MX/NOPB A 926-LM285MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable References
1.24 V to 5.3 V
2 %
150 PPM / C
20 mA
- 40 C
+ 85 C
LM285-ADJ
Tube
Brand: Texas Instruments
Maximum Output Voltage: 5.3 V
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15 501

Stock:
15 501 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,955 € 9,55 €
0,713 € 17,83 €
0,667 € 63,37 €
0,645 € 183,83 €
0,627 € 357,39 €
0,618 € 645,81 €
0,597 € 1 531,31 €
0,593 € 2 985,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1

Similar Product

Texas Instruments LM285MX/NOPB
Texas Instruments
Voltage References Adjustable 85 C mi c ropower voltage ref A 926-LM285M/NOPB