LM2901M/NOPB

Texas Instruments
926-LM2901M/NOPB
LM2901M/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
CMOS, TTL
1.3 us
Differential
2 V
36 V
2 mA
16 mA
7 mV
250 nA
- 40 C
+ 85 C
LM2901
Tube
Brand: Texas Instruments
Input Type: Differential
Pd - Power Dissipation: 760 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
2 939
Expected 11/08/2026
7 645
Expected 27/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,58 € 15,80 €
1,36 € 34,00 €
1,26 € 138,60 €
1,20 € 330,00 €
1,15 € 632,50 €
1,12 € 1 170,40 €
1,09 € 2 757,70 €
1,06 € 5 305,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments LM2901MX/NOPB
Texas Instruments
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901M/NOPB