LM2902KAVQPWR

Texas Instruments
595-LM2902KAVQPWR
LM2902KAVQPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Gen Purp 2kV ES D Protection A 595- A 595-LM2902KAVQPWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902KAV
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 13 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 56,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 689

Stock:
3 689 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,374 € 3,74 €
0,335 € 8,38 €
0,292 € 29,20 €
0,272 € 68,00 €
0,26 € 130,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 2000)
0,238 € 476,00 €
0,231 € 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

Texas Instruments LM2902KAVQPWRG4
Texas Instruments
Operational Amplifiers - Op Amps Quad Op Amp Enh Vltg ALT 595-LM2902KAVQP ALT 595-LM2902KAVQPWR