LM2902LVIPWR

Texas Instruments
595-LM2902LVIPWR
LM2902LVIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz 3- mV offset voltage op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.5 V/us
3 mV
15 pA
5.5 V
2.7 V
90 uA
40 mA
63 dB
40 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902LV
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
Ios - Input Offset Current: 5 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Topology: Inverting, Non-Inverting
Unit Weight: 61,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM290xLV/LM290xLV-Q1 Low Voltage Op Amps

Texas Instruments LM290xLV/LM290xLV-Q1 Low Voltage Operational Amplifiers include the dual LM2904LVLM2904LV-Q1 and quad LM2902LV/LM2902LV-Q1  operational amplifiers (op amps). These devices operate from a low voltage of 2.7V to 5.5V. These op amps supply an alternative to the LM2904 and LM2902 in low-voltage applications that are sensitive to cost. Some applications are large appliances, smoke detectors, and personal electronics. The LM290xLV/LM290xLV-Q1 devices have better performance than the LM290x devices at low voltage and lower power consumption. The op-amps are stable at unity gain and do not have a reverse phase in overdrive conditions. The design for ESD gives the LM290xLV/LM290xLV-Q1 family an HBM specification for a minimum of 2kV. The LM290xLV-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4 587

Stock:
4 587 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,162 € 1,62 €
0,144 € 3,60 €
0,123 € 12,30 €
0,114 € 28,50 €
0,108 € 54,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2000)
0,097 € 194,00 €
0,094 € 376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.