LM2903AVQPWR

Texas Instruments
595-LM2903AVQPWR
LM2903AVQPWR

Mfr.:

Description:
Analog Comparators Dual Differential Vo ltage Enhanced A 59 A 595-LM2903AVQPWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
Open Drain
300 ns
Differential
2 V
32 V
2.5 mA
6 mA
2.5 mV
250 nA
- 40 C
+ 125 C
LM2903V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 34,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 410

Stock:
3 410 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,295 € 2,95 €
0,264 € 6,60 €
0,229 € 22,90 €
0,212 € 53,00 €
0,203 € 101,50 €
0,199 € 199,00 €
Full Reel (Order in multiples of 2000)
0,191 € 382,00 €
0,18 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1