LM2937ES-3.3/NOPB

Texas Instruments
926-LM2937ES-3.3NOPB
LM2937ES-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937ESX33NOPB A A 926-LM2937ESX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
500 mA
1 Output
Positive
10 mA
4.75 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 2 mA
Line Regulation: 9.9 mV
Load Regulation: 3.3 mV
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
765
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,96 € 19,60 €
1,71 € 42,75 €
1,57 € 141,30 €
1,51 € 407,70 €
1,46 € 788,40 €
1,43 € 1 480,05 €
1,38 € 3 477,60 €
1,36 € 6 854,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,30 €
Min:
1

Similar Product

Texas Instruments LM2937ESX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 500-mA 26-V high-P S RR low-dropout vol A 926-LM2937ES-3.3NOPB