LM2941CS/NOPB

Texas Instruments
926-LM2941CS/NOPB
LM2941CS/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941CSX/NOPB A 9 A 926-LM2941CSX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
0 C
+ 125 C
500 mV
LM2941C
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Voltage Range: 5 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 831

Stock:
11 831 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,98 € 19,80 €
1,73 € 43,25 €
1,59 € 143,10 €
1,53 € 413,10 €
1,48 € 799,20 €
1,44 € 1 490,40 €
1,39 € 3 502,80 €
1,37 € 6 904,80 €