LM3102QMHX/NOPB

Texas Instruments
595-LM3102QMHX/NOPB
LM3102QMHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Sync 1MHz 2.5A SD Vtg Re A 595-LM3102QMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 7 V
2.5 A
1 Output
4.5 V
42 V
700 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
LM3102
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,31 € 6,31 €
4,88 € 48,80 €
4,52 € 113,00 €
4,12 € 412,00 €
3,90 € 975,00 €
3,70 € 3 700,00 €
Full Reel (Order in multiples of 2500)
3,69 € 9 225,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Texas Instruments LM3102QMH/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Sync 1MHz 2.5A SD Vtg Re A 595-LM3102QMHX/NOPB